Arrow Electronic Components Online
MIMXRT1165DVM6A|NXP|limage
MIMXRT1165DVM6A|NXP|simage
Application Processors and SOCs

MIMXRT1165DVM6A

SOC i.MX ARM Cortex M4/ARM Cortex M7 289-Pin LFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX
  • Device Core
    ARM Cortex M7|ARM Cortex M4
  • Maximum Clock Rate (MHz)
    500/240
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    256KB
  • RAM Size
    1MB
  • Type
    Applications Processor
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    6
  • I2C
    6
  • I2S
    0
  • UART
    12
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    3
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.18(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    289

Documentation and Resources

Datasheets
Design resources