Application Processors and SOCs
MIMXRT1061CVJ5A
SOC i.MX ARM Cortex M7 196-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX
Device Core
ARM Cortex M7
Maximum Clock Rate (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
128KB
RAM Size
1MB
Type
Applications Processor
Processing Unit
Microprocessor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
8
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
1.18(Max) mm
Package Width
10 mm
Package Length
10 mm
PCB changed
196
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
196
Lead Shape
Ball

