Application Processors and SOCs
MIMXRT1051CVL5B
SOC ARM Cortex M7 196-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
MIMXRT1051CVL5B
SVHC
Yes
Automotive
No
PPAP
No
Device Core
ARM Cortex M7
Maximum Clock Rate (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
512KB
Type
Applications Processor
Processing Unit
Microprocessor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
8
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
10
Package Length
10
PCB changed
196
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
196

