Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Device Core
ARM Cortex M7
Maximum Clock Rate (MHz)
528
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
256KB
Type
Applications Processor
Processing Unit
Microprocessor
Watchdog
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
4
I2S
0
UART
8
Data Cache Size
16KB
USB
1
Instruction Cache Size
16KB
USART
0
CAN
2
PCI
0
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144

