Arrow Electronic Components Online
MIMXRT1020EVK|NXP|simage
MIMXRT1020EVK|NXP|limage
Embedded System Development Boards and Kits

MIMXRT1020-EVK

MIMXRT1020-EVK NXP Semiconductors Evaluation Kit i.MX RT1021 Arm-Cortex-M7 core Evaluation Kit - Arrow.com

NXP Semiconductors
Datasheets 

Overview

The i.MX RT1020 EVK is a 2-layer low cost through-hole USB-powered PCB. At its heart lies the i.MX RT1020 crossover processor in LQFP144 package, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 500 MHz to provide high CPU performance and best real-time response.

Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.

Features

Processor:

  • MIMXRT1021DAG5A processor

Memory:

  • 256 Mb SDRAM memory
  • 64Mb QSPI Flash
  • TF socket for SD card

Audio:

  • Audio codec
  • 4-pole audio headphone jack
  • External speaker connection
  • Microphone

Connectivity:

  • Micro USB host and OTG connectors
  • Ethernet (10/100T) connector
  • CAN transceivers
  • Arduino® interface
  • Software:

    • MCUXpresso SDK with optional Amazon FreeRTOS support
    • MCUXpresso IDE
    • MCUXpresso Config Tools
    • Arm Mbed™ OS
    • Zephyr® OS 

    Product Technical Specifications
    • EU RoHS
      Compliant
    • ECCN (US)
      5A992c.
    • Part Status
      Active
    • HTS
      8471.50.01.50
    • Automotive
      Yes
    • PPAP
      Yes
    • Type
      Evaluation Kit
    • Supported Device
      MIMXRT1021DAG5A
    • Supported Device Technology
      Application Processor and SOC
    • RAM Size
      32MB
    • Program Memory Size
      8MB
    • Program Memory Type
      SPI Flash
    • USB
      2
    • Ethernet
      1
    • I2C
      4
    • CAN
      3
    • SPI
      4
    • UART
      8
    • ADC
      2
    • Operating Systems
      Arm Mbed|Zephyr
    • PC Card Interface
      SD
    • JTAG Support
      Yes
    • Audio Interfaces
      Yes
    • Main Program Memory Type
      Flash
    • Daughter Cards
      Yes

    Documentation and Resources

    Datasheets
    Design resources