Arrow Electronic Components Online
MIMX9352CVVXMAB|NXP|originalImage
MIMX9352CVVXMAB|NXP|limage
Application Processors and SOCs

MIMX9352CVVXMAB

SOC i.MX 93 ARM Cortex A55/ARM Cortex M33 306-Pin FCBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 93
  • Device Core
    ARM Cortex M33|ARM Cortex A55
  • Maximum Clock Rate (MHz)
    1700/250
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    64
  • Program Memory Size
    256KB
  • RAM Size
    640KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    4
  • Watchdog
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • SPI
    8
  • I2C
    8
  • I2S
    2
  • UART
    8
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    8
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    306
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    306

Documentation and Resources

Datasheets
Design resources