Application Processors and SOCs
MIMX8QX6AVLFZAC
SOC i.MX 8QuadXPlus ARM Cortex A35/ARM Cortex M4F 609-Pin FBGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
i.MX 8QuadXPlus
Device Core
ARM Cortex A35|ARM Cortex M4F
Maximum Clock Rate (MHz)
1200/264
Data Bus Width (bit)
32
RAM Size
256KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
4
I2C
10
I2S
0
UART
6
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
3
PCI
0
Ethernet
2
Programmability
No
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
2.12(Max)
Package Width
21
Package Length
21
PCB changed
609
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
609

