Arrow Electronic Components Online
MIMX8QX5AVLFZAC|NXP|limage
MIMX8QX5AVLFZAC|NXP|originalImage
Application Processors and SOCs

MIMX8QX5AVLFZAC

SOC i.MX 8QuadXPlus ARM Cortex A35/ARM Cortex M4F 609-Pin FBGA Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    i.MX 8QuadXPlus
  • Device Core
    ARM Cortex A35|ARM Cortex M4F
  • Maximum Clock Rate (MHz)
    1200/264
  • Data Bus Width (bit)
    32
  • RAM Size
    256KB
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • PWM
    4
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • SPI
    4
  • I2C
    10
  • I2S
    0
  • UART
    6
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    3
  • PCI
    0
  • Ethernet
    2
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.12(Max)
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    609
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    609

Documentation and Resources

Datasheets
Design resources