Arrow Electronic Components Online
MIMX8MQ6DVAJZAB|NXP|limage
MIMX8MQ6DVAJZAB|NXP|simage
Application Processors and SOCs

MIMX8MQ6DVAJZAB

SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    MIMX8MQ6DVAJZAB
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 8M
  • Device Core
    ARM Cortex A53|ARM Cortex M4
  • Maximum Clock Frequency (MHz)
    1500
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    128KB
  • RAM Size
    160KB
  • Type
    Applications Processor
  • Processing Unit
    Microcontroller
  • PWM
    4
  • Number of Watchdog Timers
    3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • SPI
    3
  • I2C
    4
  • I2S
    0
  • UART
    4
  • Data Cache Size
    16KB|32KB
  • USB
    2
  • Instruction Cache Size
    32KB|16KB
  • USART
    0
  • CAN
    0
  • PCI
    2
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    621
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    621
Order Quantity

Documentation and Resources

Datasheets
Design resources