Arrow Electronic Components Online
MIMX8MQ6CVAHZAB|NXP|limage
MIMX8MQ6CVAHZAB|NXP|simage
Application Processors and SOCs

MIMX8MQ6CVAHZAB

SOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 8M
  • Device Core
    ARM Cortex A53|ARM Cortex M4
  • Maximum Clock Rate (MHz)
    1300
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    128KB
  • RAM Size
    160KB
  • Type
    Applications Processor
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • SPI
    3
  • I2C
    4
  • I2S
    0
  • UART
    4
  • USB
    2
  • Instruction Cache Size
    32KB|16KB
  • USART
    0
  • CAN
    0
  • PCI
    2
  • Ethernet
    1
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    621
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    621

Documentation and Resources

Datasheets
Design resources