Application Processors and SOCs
MIMX8ML8CVNKZAB
SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 548-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 8M
Device Core
ARM Cortex A53|ARM Cortex M7
Maximum Clock Frequency (MHz)
1600/800
Program Memory Type
ROM
Data Bus Width (bit)
64
Program Memory Size
256KB
RAM Size
868KB
Type
Applications Processor
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
3
I2C
6
I2S
0
UART
4
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Maximum Expanded Memory Size
8GB
Packaging
Tray
Mounting
Surface Mount
Package Height
1.17(Max)
Package Width
15
Package Length
15
PCB changed
548
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
548
Order Quantity

