Arrow Electronic Components Online
MIMX8ML4CVNKZAB|NXP|simage
MIMX8ML4CVNKZAB|NXP|limage
Application Processors and SOCs

MIMX8ML4CVNKZAB

SOC i.MX 8M ARM Cortex A53/ARM Cortex M7 548-Pin LFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX 8M
  • Device Core
    ARM Cortex M7|ARM Cortex A53
  • Maximum Clock Rate (MHz)
    1600/800
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    64
  • Program Memory Size
    256KB
  • RAM Size
    868KB
  • Type
    Applications Processor
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USB
  • SPI
    3
  • I2C
    6
  • I2S
    0
  • UART
    4
  • Data Cache Size
    32KB
  • USB
    2
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    2
  • PCI
    0
  • Ethernet
    2
  • Programmability
    Yes
  • Core Architecture
    ARM
  • Maximum Expanded Memory Size
    8GB
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.17(Max)
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    548
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    548
Order Quantity

Documentation and Resources

Datasheets
Design resources