Embedded System Development Boards and Kits
MIKROE-997
PIC18F87J50 Microcontroller Development Board 8MHz CPU 3.8KB RAM 128KB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
PIC18F87J50
Supported Device Technology
Microcontroller
RAM Size
3.8KB
Program Memory Size
128KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

