Arrow Electronic Components Online
MIKROE987|MIKRELEK|simage
MIKROE987|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-987

MRF24J40MA RF Transceiver Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    MRF24J40MA
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources