Embedded System Development Boards and Kits
MIKROE-977
ATMEGA16 Microcontroller Development Board 8MHz CPU 16KB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATMEGA16
Supported Device Technology
Microcontroller
Program Memory Size
16KB
Program Memory Type
Flash
USB
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

