Arrow Electronic Components Online
MIKROE948|MIKRELEK|simage
MIKROE948|MIKRELEK|limage
Top Searched
Clock and Timing Development Boards and Kits

MIKROE-948

DS1307 Real Time Clock Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    DS1307
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032768
  • Interface Type
    GPIO/I2C
  • Typical Operating Supply Voltage (V)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources