Sensor Development Boards and Kits
MIKROE-6632
ACS37041KLHBLT-010B3 Current Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
ACS37041KLHBLT-010B3
Supported Device Technology
Current
Interface Type
Analog/I2C
Development Software
mikroSDK/NECTO Studio
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

