Arrow Electronic Components Online
MIKROE6618|MIKRELEK|simage
MIKROE6618|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6618

NINA-B416 Bluetooth Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Click Board
  • Supported Device
    NINA-B416
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    UART
  • Typical Output Power (dBm)
    11
  • Typical Operating Supply Voltage (V)
    3.3
  • Product Weight (g)
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources