Arrow Electronic Components Online
MIKROE6617|MIKRELEK|simage
MIKROE6617|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6617

000600 NFC/RFID Tag and Transponder Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Click Board
  • Supported Device
    000600
  • Supported Device Technology
    NFC/RFID Tag and Transponder
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources