Arrow Electronic Components Online
MIKROE6611|MIKRELEK|simage
MIKROE6611|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6611

2609011081000 RF Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    2609011081000
  • Supported Device Technology
    RF Module Misc
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    868
  • Interface Type
    UART
  • Typical Output Power (dBm)
    8(Max)
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources