Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
RBS240100T
Supported Device Technology
Motion
Interface Type
GPIO
Development Software
mikroSDK/NECTO Studio
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
17
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

