Sensor Development Boards and Kits
MIKROE-6566
ADXL382-2 Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Click Board
Supported Device
ADXL382-2
Supported Device Technology
Accelerometer
Interface Type
I2C
Development Software
mikroSDK/NECTO Studio
Operating Supply Voltage Range (VDC)
1.14 to 3.6|3.3(Typ)
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

