Arrow Electronic Components Online
MIKROE6521|MIKRELEK|simage
MIKROE6521|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-6521

STM32L4R9VG Microcontroller Click Board 120MHz CPU 2MB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Click Board
  • Supported Device
    STM32L4R9VG
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • Display Type
    LED
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources