Arrow Electronic Components Online
MIKROE6514|MIKRELEK|simage
MIKROE6514|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-6514

ICM-45686 Inertial Measurement Unit Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    ICM-45686
  • Supported Device Technology
    Inertial Measurement Unit
  • Interface Type
    I2C/I3C/SPI
  • Development Software
    mikroSDK/NECTO Studio
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    17
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources