Arrow Electronic Components Online
MIKROE650|MIKRELEK|simage
MIKROE650|MIKRELEK|limage
Reduced Price
Embedded System Development Boards and Kits

MIKROE-650

LPC2214 Microcontroller Development Board 60MHz CPU 16KB RAM 256KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    LPC2214
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • GPIO
    120
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources