Arrow Electronic Components Online
MIKROE6488|MIKRELEK|simage
MIKROE6488|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6488

453-00219 Combo Wireless Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Click Board
  • Supported Device
    453-00219
  • Supported Device Technology
    Combo Wireless Module
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources