Arrow Electronic Components Online
MIKROE6476|MIKRELEK|simage
MIKROE6476|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6476

LARA-R6401D Cellular Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    LARA-R6401D
  • Supported Device Technology
    Cellular Module
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    1920(Max)/1990(Max)
  • Interface Type
    I2C/UART/USB
  • Typical Operating Supply Voltage (V)
    3.3 to 5
  • Product Weight (g)
    30

Documentation and Resources

Datasheets
Design resources