Arrow Electronic Components Online
MIKROE6464|MIKRELEK|simage
MIKROE6464|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-6464

ACS37220LEZATR-150B3 Current Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.1180
  • Type
    Click Board
  • Supported Device
    ACS37220LEZATR-150B3
  • Supported Device Technology
    Current
  • Interface Type
    Analog/I2C
  • Development Software
    mikroSDK/NECTO Studio
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources