Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf Identification
/
Nfcrfid Readers And Writers
/
MIKROE-6453 - MikroElektronika
Dev Kit
MIKROE-6453
NFC/RFID 3.4MHz
MikroElektronika
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Module/IC Classification
Module
Frequency Range (MHz)
3.4(Max)
Host Interface
I2C
Maximum Operating Supply Voltage (V)
5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model