RF/Wireless Development Boards and Kits
MIKROE-6422
Wio-E5-LE 802.15.4 LR-WPAN Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
Wio-E5-LE
Supported Device Technology
802.15.4 LR-WPAN
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
868/915
Interface Type
I2C/UART
Typical Output Power (dBm)
14(Max)
Typical Operating Supply Voltage (V)
3.3

