Arrow Electronic Components Online
MIKROE6395|MIKRELEK|simage
MIKROE6395|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-6395

ATMEGA8A Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    50000
  • Input Voltage Range
    0VDC to 40VDC/3.3VDC(Typ)/5VDC(Typ)
  • Supported Device
    ATMEGA8A
  • Product Weight (g)
    22
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources