Embedded System Development Boards and Kits
MIKROE-6371
MKV42F128VLH16 Microcontroller Add-On Board 24KB RAM 128KB
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Type
Add-On Board
Supported Device
MKV42F128VLH16
Supported Device Technology
Microcontroller
RAM Size
24KB
Program Memory Size
128KB
JTAG Support
No
Audio Interfaces
No
Daughter Cards
Yes

