Arrow Electronic Components Online
MIKROE6285|MIKRELEK|originalImage
MIKROE6285|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-6285

PIC32MZ2048EFH100 Secure Microcontroller and TPM Development Board 1215KB RAM

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    PIC32MZ2048EFH100
  • Supported Device Technology
    Secure Microcontroller and TPM
  • RAM Size
    1215KB
  • Display Type
    TFT
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources