Arrow Electronic Components Online
MIKROE6277|MIKRELEK|simage
MIKROE6277|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6277

EG91NAXDGA-128-SGNS Cellular Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    EG91NAXDGA-128-SGNS
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    1609(Max)/2100(Max)
  • Interface Type
    I2C/UART
  • Typical Operating Supply Voltage (V)
    3.3|5

Documentation and Resources

Datasheets
Design resources