Sensor Development Boards and Kits
MIKROE-6243
VCNL36828P Proximity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Click Board
Supported Device
VCNL36828P
Supported Device Technology
Proximity
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
17
Product Length (mm)
42.9
Product Depth (mm)
25.4

