Data Conversion Development Boards and Kits
MIKROE-6210
AMC131M03 ADC Click Board 64KSPS mikroSDK/NECTO Studio IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Click Board
Supported Device
AMC131M03
Supported Device Technology
ADC
Number of Bits
24
Sampling Rate (SPS)
64K
Development Software
mikroSDK/NECTO Studio
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
Yes
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

