Sensor Development Boards and Kits
MIKROE-6207
MS5849-07BA Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
MS5849-07BA
Supported Device Technology
Board Mount Pressure
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
17
Product Length (mm)
42.9
Product Depth (mm)
25.4

