Arrow Electronic Components Online
MIKROE6173|MIKRELEK|simage
MIKROE6173|MIKRELEK|limage
組み込みシステム開発ボードとキット

MIKROE-6173

STM32F746ZGT6 Microcontroller Development Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Development Board
  • Supported Device
    STM32F746ZGT6
  • Supported Device Technology
    Microcontroller
  • USB
    2
  • Ethernet
    1
  • Display Interface
    RGB
  • Display Type
    LED
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources