Embedded System Development Boards and Kits
MIKROE-6162
PIC32MZ2048EFH144 Secure Microcontroller and TPM Development Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Development Board
Supported Device
PIC32MZ2048EFH144
Supported Device Technology
Secure Microcontroller and TPM
USB
2
Ethernet
1
Display Interface
RGB
Display Type
LED
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Daughter Cards
Yes

