RF/Wireless Development Boards and Kits
MIKROE-6152
EG91EXGA-128-SGNS Cellular Module Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
EG91EXGA-128-SGNS
Supported Device Technology
Cellular Module
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
1609(Max)/2700(Max)
Interface Type
I2C/UART
Typical Operating Supply Voltage (V)
3.3 to 5
Product Weight (g)
26

