Arrow Electronic Components Online
MIKROE6114|MIKRELEK|simage
MIKROE6114|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6114

BM78 Bluetooth Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    BM78
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Interface Type
    UART
  • Typical Output Power (dBm)
    1.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Product Weight (g)
    20

Documentation and Resources

Datasheets
Design resources