Power Management Development Boards and Kits
MIKROE-6098
NBM7100A Battery Management Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device Technology
Battery Management
Output Current (mA)
5|200
Input Voltage Range
3.3VDC(Typ)
Supported Device
NBM7100A
Product Weight (g)
26
Product Length (mm)
57.15
Product Depth (mm)
25.4

