Arrow Electronic Components Online
MIKROE6084|MIKRELEK|simage
MIKROE6084|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-6084

2607021183000 RF Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    2607021183000
  • Supported Device Technology
    RF Module Misc
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    868
  • Interface Type
    UART
  • Typical Output Power (dBm)
    14(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Product Weight (g)
    22

Documentation and Resources

Datasheets
Design resources