Arrow Electronic Components Online
MIKROE607|MIKRELEK|simage
MIKROE607|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-607

MIKROE-607 MikroElektronika PIC18F87J50 Microcontroller Development Board 3.8KB RAM 128KB/1MB - Arrow.com

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    PIC18F87J50
  • Supported Device Technology
    Microcontroller
  • RAM Size
    3.8KB
  • Program Memory Size
    128KB/1MB
  • Program Memory Type
    Flash/Serial Flash
  • USB
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources