Data Conversion Development Boards and Kits
MIKROE-6059
DAC7558 DAC Click Board mikroSDK/NECTO Studio IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
DAC7558
Supported Device Technology
DAC
Number of Bits
12
Development Software
mikroSDK/NECTO Studio
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

