Data Conversion Development Boards and Kits
MIKROE-6039
AD7490 ADC Click Board 1MSPS mikroSDK IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Click Board
Supported Device
AD7490
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
1M
Development Software
mikroSDK
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
42.9
Product Depth (mm)
25.4

