Power Management Development Boards and Kits
MIKROE-6034
DRV8424 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
2500
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)|5VDC to 30VDC
Supported Device
DRV8424
Product Weight (g)
21
Product Length (mm)
57.15
Product Depth (mm)
25.4

