RF/Wireless Development Boards and Kits
MIKROE-6029
ST25R3918 NFC/RFID Reader and Writer Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ST25R3918
Supported Device Technology
NFC/RFID Reader and Writer
Typical Operating Frequency (MHz)
13.56
Interface Type
I2C/SPI
Typical Operating Supply Voltage (V)
3.3|5

