Arrow Electronic Components Online
MIKROE5936|MIKRELEK|simage
MIKROE5936|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5936

TPSM82913 DC to DC Converter and Switching Regulator Module 1V to 5.5V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Click Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Module
  • Output Voltage Range (VDC)
    1 to 5.5
  • Output Current (mA)
    3000
  • Input Voltage Range
    3VDC to 17VDC
  • Supported Device
    TPSM82913
  • Product Weight (g)
    19
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources