Arrow Electronic Components Online
MIKROE5934|MIKRELEK|simage
MIKROE5934|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5934

TMC2130 Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    2000
  • Input Voltage Range
    3.3VDC(Typ)|5VDC(Typ)
  • Supported Device
    TMC2130
  • Product Weight (g)
    23
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources